1551TFLBK | Hammond
ABS miniature enclosure, (L x W x H) 60 x 60 x 20 mm, black (RAL 9004), IP54, 1551TFLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available in 7 Days: 72 pcs. - if ordered today
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.4867 €
100 pcs.
3.0583 €
250 pcs.
2.9274 €
1000 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1551TFLBK, Hammond
ABS plastic miniature hand held enclosure, mounting flanges, key rings witth IP54 protection class.
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Complete with lid and two self tapping screws
- Satin texture finish
- Lap joint construction provides protection against access of dust and splashing water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9004 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |