1551SNAP1BK | Hammond
ABS miniature enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551SNAP1BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8921 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic miniature enclosure, 1551SNAP1BK, Hammond
ABS Plastic miniature enclosure, snap-fit, wall-mount. Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications.
Features
- Ideally suited for mounting of printed circuit boards
- Satin texture finish
- Simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications
- Slots on the base of the enclosure allow for easy wall-mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |