1551QGY | Hammond
ABS miniature enclosure, (L x W x H) 40 x 40 x 15 mm, light gray (RAL 7035), IP54, 1551QGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0230 €
50 pcs.
1.8326 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniatur Enclosure, 1551QGY, Hammond
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes.
- Molded in a choice of black, gray, or translucent blue general purpose ABS plastic.
- Satin texture finish.
- Complete with lid and two self tapping screws
- This series is also available with flanged lids
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 15 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |