1551MGY | Hammond

ABS miniature enclosure, (L x W x H) 35 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551MGY

Order No.: 66H370
EAN: 4099889544190
MPN:
1551MGY
Series: 1551
1551MGY Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2372 €
100 pcs.
1.9635 €
250 pcs.
1.8921 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniatur Enclosure, 1551MGY, HAMMOND

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards.

Enclosures are made of ABS plastic to guarantee extra durability.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Satin textured finish ABS plastic
  • 2 PCB stand offs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water, IP54
Technical specifications
Filter Property Value
Material ABS
Length 35 mm
Width 35 mm
Height 20 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes