1551MFLGY | Hammond
ABS miniature enclosure, (L x W x H) 35 x 35 x 20 mm, light gray (RAL 7035), IP54, 1551MFLGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 7 Days: 87 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniatur Enclosure, 1551MFLGY, HAMMOND
The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards.
Enclosures are made of ABS plastic to guarantee extra durability.
Features
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Satin textured finish ABS plastic
- 2 PCB stand offs moulded into interior
- Lap joint construction provides protection against ingress of dust and splashing water, IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 35 mm | |
| Width | 35 mm | |
| Height | 20 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |