1551KRBK | Hammond
ABS miniature enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KRBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5224 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.3558 €
50 pcs.
2.9988 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature housing, 1551KRBK, Hammond
Black plastic case with key ring (3.15" x1.58" x0.79").
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 80 mm | |
| Width | 40 mm | |
| Height | 20 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |