1551FFLBK | Hammond
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FFLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 7 Days: 113 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9278 €
100 pcs.
1.7731 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature housing, 1551FFLBK, Hammond
Black plastic housing with flanged lid (1.97" x1.38" x0.59").
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 50 mm | |
| Width | 35 mm | |
| Height | 15 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |