1550Z124BK | Hammond
Aluminum die cast enclosure, (L x W x H) 223 x 147 x 55 mm, black (RAL 9005), IP66, 1550Z124BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.2192 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
47.22 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2192 €
10 pcs.
44.8511 €
50 pcs.
40.3767 €
100 pcs.
36.3307 €
*incl. VAT plus shipping costs
Subject to prior sale
Thick Wall Die Cast Enclosure, 1550Z124BK, Hammond
Thick Wall Die Cast Enclosure 222x146x55 mm, black, Al, IP66, 1550Z124BK.
Features
- Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
- Rugged, diecast aluminum alloy (tough - yet easy to machine),
- Ideal for repetitive opening and closing.
- Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 223 mm | |
| Width | 147 mm | |
| Height | 55 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |