1550Z113BK | Hammond

Aluminum die cast enclosure, (L x W x H) 115 x 90 x 55 mm, black (RAL 9005), IP66, 1550Z113BK

Order No.: 61H2057
EAN: 4099889528213
MPN:
1550Z113BK
Series: 1550
1550Z113BK Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6556 € *
Available in 7 Days: 7 pcs. - if ordered today
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
26.2871 €
50 pcs.
23.6572 €
100 pcs.
21.2891 €
*incl. VAT plus shipping costs
Subject to prior sale

Thick Wall Die Cast Enclosure, 1550Z113BK, Hammond

Thick Wall Die Cast Enclosure 115x90x50 mm, black, Al, IP66, 1550Z113BK.

Features

  • Very economical - thick wall - diecast aluminum - watertight electronic instrument enclosure.
  • Rugged, diecast aluminum alloy (tough - yet easy to machine),
  • Ideal for repetitive opening and closing.
  • Lid screws are outside the gasket protection area to eliminate the need for “O” rings on the screws.
Technical specifications
Filter Property Value
Material aluminum
Length 115 mm
Width 90 mm
Height 55 mm
Colour black
RAL number 9005
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 76169990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes