1550WMBK | Hammond
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 31 mm, black (RAL 9005), IP66, 1550WMBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1955 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
17.20 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1955 €
10 pcs.
16.3506 €
50 pcs.
14.7084 €
100 pcs.
13.2447 €
*incl. VAT plus shipping costs
Subject to prior sale
Die-cast housing, 1550WMBK, Hammond
Black die-cast aluminum enclosure (1.00" x 5.00" x 4.00").
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 100 mm | |
| Height | 31 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |