1550WHBK | Hammond
Aluminum die cast enclosure, (L x W x H) 222 x 146 x 101 mm, black (RAL 9005), IP66, 1550WHBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7694 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
40.77 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7694 €
10 pcs.
38.7345 €
50 pcs.
34.8670 €
100 pcs.
31.3684 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1550WHBK, Hammond
Die Cast Enclosure 222x146x101 mm, black, Al, IP66, 1550WHBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 222 mm | |
| Width | 146 mm | |
| Height | 101 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |