1550WFBK | Hammond
Aluminum die cast enclosure, (L x W x H) 171 x 121 x 101 mm, black (RAL 9005), IP66, 1550WFBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6901 € *
Available in 7 Days: 34 pcs. - if ordered today
Total Price:
30.69 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6901 €
10 pcs.
29.1431 €
50 pcs.
26.2395 €
100 pcs.
23.6215 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1550WFBK, Hammond
Die Cast Enclosure 171x121x101 mm, black, Al, IP66, 1550WFBK.
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 171 mm | |
| Width | 121 mm | |
| Height | 101 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |