1458VD3B | Hammond
Steel/aluminum enclosure, (L x W x H) 203 x 203 x 76 mm, blue, IP31, 1458VD3B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.3738 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
77.37 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3738 €
10 pcs.
73.5063 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1458VD3B, Hammond
Features
- Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder coat.
- Available with either solid or vented tops and bottoms
- Easy to machine 0.064” thick aluminum front and rear panels (one satin black and one contempra grey for each enclosure).
- Symmetrical design so either end panel can be used as a front or rear panel.
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 203 mm | |
| Width | 203 mm | |
| Height | 76 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP31 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |