1458A3 | Hammond
Steel/aluminum enclosure, (L x W x H) 102 x 102 x 76 mm, black (RAL 9005), IP31, 1458A3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8808 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
59.88 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8808 €
10 pcs.
56.8820 €
50 pcs.
51.2176 €
100 pcs.
46.0768 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1458A3, Hammond
Features
- Heavy duty, 18 gauge steel - top & bottom case in satin black or gulf blue powder coat.
- Available with either solid or vented tops and bottoms
- Easy to machine 0.064” thick aluminum front and rear panels (one satin black and one contempra grey for each enclosure).
- Symmetrical design so either end panel can be used as a front or rear panel.
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 102 mm | |
| Width | 102 mm | |
| Height | 76 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |