1457T2201BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 165 x 55 mm, black (RAL 9005), IP65, 1457T2201BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.0521 € *
Available in 7 Days: 16 pcs. - if ordered today
Total Price:
78.05 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0521 €
10 pcs.
74.1489 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1457T2201BK, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards.
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm).
- Extruded aluminum body includes a recessed area for labels or membrane keypad.
- End panels are rugged - yet easy to machine - diecast aluminum with full perimeter selfadhesive gaskets.
- Designed to meet IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 220 mm | |
| Width | 165 mm | |
| Height | 55 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |