1455R2201BK | Hammond
Aluminum enclosure, (L x W x H) 220 x 165 x 31 mm, black (RAL 9005), IP54, 1455R2201BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5560 € *
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
38.56 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5560 €
10 pcs.
36.6401 €
50 pcs.
32.9749 €
100 pcs.
29.6786 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1455R2201BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 220 mm | |
| Width | 165 mm | |
| Height | 31 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |