1455L801 | Hammond
Aluminum enclosure, (L x W x H) 80 x 103 x 31 mm, natural, IP54, 1455L801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8325 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
31.83 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8325 €
10 pcs.
30.2379 €
50 pcs.
27.2272 €
100 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 1455L801, Hammond
Extruded aluminum enclosure with anodize finish, sliding belly plates with plastic or metal end plate.
Features
- Sized for standard Eurocards
- Extruded body includes a slide removable “belly” plate
- Designed to house P.C. boards or for equipment interfacing
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 80 mm | |
| Width | 103 mm | |
| Height | 31 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |