1455L1201BU | Hammond
Aluminum enclosure, (L x W x H) 120 x 103 x 31 mm, blue, IP54, 1455L1201BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6778 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
10 pcs.
30.1070 €
50 pcs.
27.0963 €
100 pcs.
24.3831 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 1455L1201BU, Hammond
Extruded aluminum enclosure designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 103 mm | |
| Height | 31 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |