1455K1202 | Hammond
Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, natural, IP54, 1455K1202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8869 € *
Available in 7 Days: 314 pcs. - if ordered today
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
10 pcs.
14.1491 €
50 pcs.
12.7449 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosure, 1455K1202, HAMMOND
The Hammond 1455 series enclosure has an extruded aluminium body and two easy to machine, black solid ABS end panels with integral bezel.
This enclosures are designed to house P.C. boards or for equipment interfacing.
Features
- Sized for standard Eurocards
- PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
- Enclosure includes two solid black plastic end panels with integral bezel
- DIN Rail clips & flange kits are available separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 78 mm | |
| Height | 43 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |