1455JF1201 | Hammond
Aluminum enclosure, (L x W x H) 120 x 78 x 28 mm, clear, IP54, 1455JF1201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3367 € *
Available in 7 Days: 59 pcs. - if ordered today
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
5 pcs.
20.0634 €
15 pcs.
19.2899 €
50 pcs.
18.4331 €
150 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum housing, 1455JF1201, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing
- Integrated slotted flanges allow for easy wall mounting
- Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
- Rugged body constructed from extruded aluminum
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 78 mm | |
| Height | 28 mm | |
| Colour | clear | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |