1455J1602 | Hammond
Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, natural, IP54, 1455J1602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3157 € *
Available in 7 Days: 46 pcs. - if ordered today
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
10 pcs.
13.5898 €
50 pcs.
12.2332 €
100 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1455J1602, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 78 mm | |
| Height | 27 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |