1455J1601BU | Hammond
Aluminum enclosure, (L x W x H) 160 x 78 x 27 mm, blue, IP54, 1455J1601BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2018 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
10 pcs.
29.6310 €
50 pcs.
26.6679 €
100 pcs.
24.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1455J1601BU, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 78 mm | |
| Height | 27 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |