1454G | Hammond
Steel enclosure, (L x W x H) 64 x 152 x 51 mm, gray (RAL 7046), IP32, 1454G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9408 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
10 pcs.
27.5128 €
50 pcs.
24.7520 €
100 pcs.
22.2768 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1454G, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 64 mm | |
| Width | 152 mm | |
| Height | 51 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |