1454DD | Hammond
Steel enclosure, (L x W x H) 149 x 132 x 70 mm, gray (RAL 7046), IP32, 1454DD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7123 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.71 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7123 €
10 pcs.
32.9630 €
50 pcs.
29.6786 €
100 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1454DD, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 149 mm | |
| Width | 132 mm | |
| Height | 70 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |