1454D | Hammond
Steel enclosure, (L x W x H) 149 x 102 x 54 mm, gray (RAL 7046), IP32, 1454D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0943 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
32.09 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0943 €
10 pcs.
30.4878 €
50 pcs.
27.4414 €
100 pcs.
24.6925 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1454D, Hammond
Features
- Made of strong, economical 20 gauge steel
- Rugged powder coat finish: beige panels with textured black covers
- Choice of sloping or vertical front panels by reversing case
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 149 mm | |
| Width | 102 mm | |
| Height | 54 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |