1453B | Hammond
Steel enclosure, (L x W x H) 241 x 152 x 152 mm, gray (RAL 7046), IP30, 1453B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.3353 € *
Available: 1 pcs.
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
84.34 € *
Price list
Quantity
Price per unit*
1 pcs.
84.3353 €
5 pcs.
79.2778 €
15 pcs.
76.2314 €
50 pcs.
72.8756 €
150 pcs.
69.8292 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1453B, Hammond
Metal Instrument Case with Steel material and length of 241 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 241 mm | |
| Width | 152 mm | |
| Height | 152 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |