1452PG9 | Hammond
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.8606 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
288.86 € *
Price list
Quantity
Price per unit*
1 pcs.
288.8606 €
10 pcs.
274.4140 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1452PG9, Hammond
Metal Instrument Case with Steel material and length of 226 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 445 mm | |
| Width | 226 mm | |
| Height | 267 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |