1451-22 | Hammond
Steel enclosure, (L x W x H) 305 x 203 x 132 mm, gray (RAL 7046), 1451-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.0878 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
78.09 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0878 €
10 pcs.
74.1846 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1451-22, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 305 mm | |
| Width | 203 mm | |
| Height | 132 mm | |
| Colour | gray | |
| RAL number | 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |