1444-643 | Hammond

Aluminum enclosure, (L x W x H) 152 x 102 x 76 mm, natural, 1444-643

Order No.: 61H1300
EAN: 4099889525168
MPN:
1444-643
Series: 1444
1444-643 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6703 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
20.67 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6703 €
10 pcs.
19.6231 €
50 pcs.
17.6715 €
100 pcs.
15.8984 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1444-643, Hammond

Features

  • Spot welded - heavy duty construction chassis
  • Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
  • Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Filter Property Value
Material aluminum
Length 152 mm
Width 102 mm
Height 76 mm
Colour natural
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15