1444-28 | Hammond
Aluminum enclosure, (L x W x H) 406 x 203 x 76 mm, natural, 1444-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3057 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
39.31 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3057 €
10 pcs.
37.3422 €
50 pcs.
33.6056 €
100 pcs.
30.2379 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1444-28, Hammond
Features
- Spot welded - heavy duty construction chassis
- Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
- Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 406 mm | |
| Width | 203 mm | |
| Height | 76 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |