1444-10825 | Hammond

Aluminum enclosure, (L x W x H) 254 x 203 x 64 mm, natural, 1444-10825

Order No.: 61H1257
EAN: 4099889524734
MPN:
1444-10825
Series: 1444
1444-10825 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6663 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
30.67 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6663 €
10 pcs.
29.1312 €
50 pcs.
26.2157 €
100 pcs.
23.6096 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1444-10825, Hammond

Features

  • Spot welded - heavy duty construction chassis
  • Natural aluminum finish (as shown above) - also available in painted steel with walnut side panels).
  • Side panels are made from solid walnut and routed out to fit over ends of chassis (prepunched for easy mounting).
Technical specifications
Filter Property Value
Material aluminum
Length 254 mm
Width 203 mm
Height 64 mm
Colour natural
Logistics
Property Value
Customs tariff number 76169990
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes