1441-42BK3 | Hammond
Steel enclosure, (L x W x H) 432 x 356 x 127 mm, black (RAL 9005), 1441-42BK3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.3401 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
72.34 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3401 €
10 pcs.
68.7225 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1441-42BK3, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 432 mm | |
| Width | 356 mm | |
| Height | 127 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |