1441-40BK3 | Hammond

Steel enclosure, (L x W x H) 432 x 356 x 102 mm, black (RAL 9005), 1441-40BK3

Order No.: 61H1240
EAN: 4099889524567
MPN:
1441-40BK3
Series: 1441
1441-40BK3 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.1827 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
49.18 € *
Price list
Quantity
Price per unit*
1 pcs.
49.1827 €
10 pcs.
46.7313 €
50 pcs.
42.0546 €
100 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1441-40BK3, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Filter Property Value
Material steel
Length 432 mm
Width 356 mm
Height 102 mm
Colour black
RAL number 9005
Logistics
Property Value
Customs tariff number 73269098
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes