1441-34BK3 | Hammond

Steel enclosure, (L x W x H) 432 x 305 x 51 mm, black (RAL 9005), 1441-34BK3

Order No.: 61H1234
EAN: 4099889524505
MPN:
1441-34BK3
Series: 1441
1441-34BK3 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.3172 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.32 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3172 €
10 pcs.
38.2942 €
50 pcs.
34.4743 €
100 pcs.
31.0233 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1441-34BK3, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Filter Property Value
Material steel
Length 432 mm
Width 305 mm
Height 51 mm
Colour black
RAL number 9005
Logistics
Property Value
Customs tariff number 73269098
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes