1441-34 | Hammond

Steel enclosure, (L x W x H) 432 x 305 x 51 mm, gray (RAL 7046), 1441-34

Order No.: 61H1233
EAN: 4099889524499
MPN:
1441-34
Series: 1441
1441-34 Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7698 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
39.77 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7698 €
10 pcs.
37.7825 €
50 pcs.
33.9983 €
100 pcs.
30.6068 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 1441-34, Hammond

Features

  • Spot welded steel - heavy duty construction chassis.
  • Finished in ASA 61 smooth grey or satin black powder paint.
  • Rubber feet sold separately
Technical specifications
Filter Property Value
Material steel
Length 432 mm
Width 305 mm
Height 51 mm
Colour gray
RAL number 7046
Logistics
Property Value
Customs tariff number 73269098
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes