1441-22BK3CWW | Hammond
Steel enclosure, (L x W x H) 305 x 203 x 51 mm, black (RAL 9005), 1441-22BK3CWW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.2383 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
148.24 € *
Price list
Quantity
Price per unit*
1 pcs.
148.2383 €
10 pcs.
140.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1441-22BK3CWW, Hammond
Features
- Spot welded steel - heavy duty construction chassis.
- Finished in ASA 61 smooth grey or satin black powder paint.
- Rubber feet sold separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 305 mm | |
| Width | 203 mm | |
| Height | 51 mm | |
| Colour | black | |
| RAL number | 9005 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |