1426W-B | Hammond
Steel/aluminum enclosure, (L x W x H) 305 x 254 x 102 mm, blue, IP32, 1426W-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.0132 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
86.01 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0132 €
10 pcs.
81.7054 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1426W-B, Hammond
Metal Instrument Case with Steel material and length of 305 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 305 mm | |
| Width | 254 mm | |
| Height | 102 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |