1426O-B | Hammond
Steel/aluminum enclosure, (L x W x H) 254 x 178 x 102 mm, blue, IP32, 1426O-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6824 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
79.68 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6824 €
10 pcs.
75.7078 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1426O-B, Hammond
Metal Instrument Case with Steel material and length of 254 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 254 mm | |
| Width | 178 mm | |
| Height | 102 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |