1414N4ALO6 | Hammond
Aluminum enclosure, (L x W x H) 152 x 356 x 406 mm, silver, IP66, 1414N4ALO6
Order No.: 70H1448
EAN: 00623980344805
MPN:
1414N4ALO6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
398.055 € *
Standard delivery time from the manufacturer is: 4 Weeks
Aluminum Junction Box, 1414N4ALO6, Hammond
Type 4X Aluminum Junction Box Lift-Off Cover with Clamps designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides protection where equipment may be hosed down or otherwise be very wet, or in specific applications where corrosion is a problem.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 152 mm | |
| Width | 356 mm | |
| Height | 406 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |