1412PP | Hammond
Steel/aluminum enclosure, (L x W x H) 152 x 102 x 51 mm, gray (RAL 7046), IP32, 1412PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0376 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
10 pcs.
23.7881 €
50 pcs.
21.4081 €
100 pcs.
19.2542 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1412PP, Hammond
Utility Enclosure - Steel, Grey with Steel material and length of 152 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 152 mm | |
| Width | 102 mm | |
| Height | 51 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |