1402KV | Hammond
Aluminum enclosure, (L x W x H) 99 x 254 x 244 mm, gray (RAL 7046), IP32, 1402KV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7534 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
80.75 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7534 €
10 pcs.
76.7312 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1402KV, Hammond
Metal Instrument Case with Aluminium material and length of 244 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 99 mm | |
| Width | 254 mm | |
| Height | 244 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |