1402BV | Hammond
Aluminum enclosure, (L x W x H) 61 x 180 x 124 mm, gray (RAL 7046), IP30, 1402BV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7031 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
57.70 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7031 €
10 pcs.
54.8233 €
50 pcs.
49.3493 €
100 pcs.
44.3989 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1402BV, Hammond
Metal Instrument Case with Aluminium material and length of 112 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 61 mm | |
| Width | 180 mm | |
| Height | 124 mm | |
| Colour | gray | |
| RAL number | 7046 | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |