1401C | Hammond
Steel/aluminum enclosure, (L x W x H) 203 x 254 x 229 mm, gray (RAL 7032), IP32, 1401C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.8140 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
107.81 € *
Price list
Quantity
Price per unit*
1 pcs.
107.8140 €
10 pcs.
102.4114 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1401C, Hammond
Enclosure 254x203x229 mm, gray, Steel, IP32, 1401C.
Features
- Heavy duty, 18 gauge steel top & bottom halves finished in beige powder coat.
- Easy to machine 0.064” thick aluminum panels, front finished in satin black and vented back finished in beige.
- Rear panel is vented top and bottom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel/aluminum | |
| Length | 203 mm | |
| Width | 254 mm | |
| Height | 229 mm | |
| Colour | gray | |
| RAL number | 7032 | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |