XPFA80GY | Hammond
Fan grille, (L x W x H) 105 x 105 x 16 mm, XPFA80GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Available in 7 Days: 59 pcs. - if ordered today
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.2923 €
50 pcs.
11.9714 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan Filter Grill Kit, XPFA80GY, Hammond
Fan Filter Grill Kit for 80 mm fan with flame retardant ABS material and length of 150 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fan grille | |
| Length | 105 mm | |
| Width | 105 mm | |
| Height | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |