XPFA120LG | Hammond
Fan grille, (L x W x H) 150 x 150 x 24 mm, XPFA120LG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
17.5168 €
50 pcs.
15.7556 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan Filter Grill Kit, XPFA120LG, Hammond
Fan Filter Grill Kit for 120 mm fan with flame retardant ABS material and length of 105 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fan grille | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |