1457U2802E | Hammond
Aluminum RF enclosure, (L x W x H) 280 x 191 x 68 mm, natural, IP54, 1457U2802E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.0060 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
104.01 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0060 €
10 pcs.
98.7819 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI Extruded Enclosure- flanged, 1457U2802E, Hammond
EMI/RFI Extruded Enclosure- flanged, 280x191x68 mm, Clear
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP 54 ratings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 280 mm | |
| Width | 191 mm | |
| Height | 68 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |