1457U1601EBK | Hammond
Aluminum RF enclosure, (L x W x H) 160 x 191 x 68 mm, black, IP54, 1457U1601EBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9977 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
95.00 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9977 €
10 pcs.
90.2377 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI/RFI Extruded Enclosure, 1457U1601EBK, Hammond
EMI/RFI Extruded Enclosure, 160x191x68 mm, Black
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Extruded aluminum body includes a recessed area for labels or membrane keypad
- Designed to meet IP 54 ratings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 191 mm | |
| Height | 68 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |