1457L1601E | Hammond
Aluminum RF enclosure, (L x W x H) 160 x 104 x 32 mm, natural, IP54, 1457L1601E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.6666 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
59.67 € *
Price list
Quantity
Price per unit*
1 pcs.
59.6666 €
10 pcs.
56.6797 €
50 pcs.
51.0153 €
100 pcs.
45.9221 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1457L1601E, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 104 mm | |
| Height | 32 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |