1457C1201EBK | Hammond
Aluminum RF enclosure, (L x W x H) 120 x 59 x 31 mm, black, IP54, 1457C1201EBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0316 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
40.03 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0316 €
10 pcs.
38.0443 €
50 pcs.
34.2363 €
100 pcs.
30.8210 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 1457C1201EBK, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 59 mm | |
| Height | 31 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |