515-0950 | Hammond
Steel enclosure, (L x W x H) 201 x 299 x 34 mm, gray, 515-0950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7884 € *
Available in 7 Days: 21 pcs. - if ordered today
Total Price:
52.79 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7884 €
10 pcs.
50.1585 €
50 pcs.
45.1367 €
100 pcs.
40.6266 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Sloped Console, 515-0950, Hammond
Metal Sloped Console with Steel material and length of 201 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 201 mm | |
| Width | 299 mm | |
| Height | 34 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |